Eaton SR48UBSP1

Tripp Lite SR48UBSP1 SmartRack 48U Rack Enclosure on Shock Pallet w/ 3000LB Load Capacity
$ 2,638.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SR48UBSP1.

Tripp Lite by Eaton

Datasheet4 pages12 years ago

RS (Formerly Allied Electronics)

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Hammond1590DBK
Aluminum die cast enclosure, (L x W x H) 187 x 119 x 52 mm, black (RAL 9005), IP54, 1590DBK
Hammond1455T1601
Die-cast aluminum enclosure, (L x W x H) 160 x 165 x 52 mm, natural, IP54, 1455T1601
Aluminum enclosure, (L x W x H) 160 x 103 x 53 mm, black (RAL 9005), IP54, 1455N1601BK

Descriptions

Descriptions of Eaton SR48UBSP1 provided by its distributors.

Tripp Lite SR48UBSP1 SmartRack 48U Rack Enclosure on Shock Pallet w/ 3000LB Load Capacity
Tripp Lite SR48UBSP1 48U SmartRack Standard-Depth Rack Enclosure Cabinet with doors, side panels & shock pallet packaging
Rack Enclosure Cabinet,48U,Shock Pallet
Enclosure Cabinet, Floor Mount, 48U, Black; Cabinet Type:Server; Product Range:Smartrack Series; Rack U Height:48U; External Height - Imperial:89"; External Width - Imperial:23.6"; External Depth - Imperial:43"; Enclosure Material:- Rohs Compliant: Yes |Eaton Tripp Lite SR48UBSP1

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN