Eaton SR42UBWDSP1

Tripp Lite SR42UBWDSP1 42U Rack Enclosure Server Cabinet 30 Inch Wide w/ Shock Pallet
$ 2,573.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SR42UBWDSP1.

RS (Formerly Allied Electronics)

Datasheet4 pages9 years ago
Datasheet4 pages11 years ago

Newark

Tripp Lite by Eaton

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Hammond1590DBK
Aluminum die cast enclosure, (L x W x H) 187 x 119 x 52 mm, black (RAL 9005), IP54, 1590DBK
Hammond1455T1601
Die-cast aluminum enclosure, (L x W x H) 160 x 165 x 52 mm, natural, IP54, 1455T1601
Aluminum enclosure, (L x W x H) 160 x 103 x 53 mm, black (RAL 9005), IP54, 1455N1601BK

Descriptions

Descriptions of Eaton SR42UBWDSP1 provided by its distributors.

Tripp Lite SR42UBWDSP1 42U Rack Enclosure Server Cabinet 30 Inch Wide w/ Shock Pallet
RACK STEEL 43X29.5X78.5 BLACK
Racks/Enclosure modules
Floor Cabinet With Door, 19", 42U; Cabinet Type:Server; Product Range:Smartrack Series; Rack U Height:42U; External Height - Imperial:78.5"; External Width - Imperial:29.5"; External Depth - Imperial:43"; Enclosure Material:- Rohs Compliant: Yes |Eaton Tripp Lite SR42UBWDSP1

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN