Eaton SR42UBMDEXP

Tripp Lite SR42UBMDEXP 42U SmartRack Mid-Depth Expansion Rack - side panels not included
$ 1,625.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SR42UBMDEXP.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Hammond1590DBK
Aluminum die cast enclosure, (L x W x H) 187 x 119 x 52 mm, black (RAL 9005), IP54, 1590DBK
Hammond1455T1601
Die-cast aluminum enclosure, (L x W x H) 160 x 165 x 52 mm, natural, IP54, 1455T1601
Aluminum enclosure, (L x W x H) 160 x 103 x 53 mm, black (RAL 9005), IP54, 1455N1601BK

Descriptions

Descriptions of Eaton SR42UBMDEXP provided by its distributors.

Tripp Lite SR42UBMDEXP 42U SmartRack Mid-Depth Expansion Rack - side panels not included
Tripp Lite SR42UBMDEXP 42U Rack Enclosure 36 Inch Depth w Doors No Sides 3000lb Capacity
RACK STEEL 36X23.6X78.5 BLACK
Racks/Enclosure modules
Cabinet Rack, 19", 42U; Cabinet Type:Server; Product Range:Smartrack Series; Rack U Height:42U; External Height - Imperial:78.5"; External Width - Imperial:23.6"; External Depth - Imperial:36"; Enclosure Material:- Rohs Compliant: Yes |Eaton Tripp Lite SR42UBMDEXP

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN