Eaton PS4816

Tripp Lite Series 16-Outlet Vertical Power Strip, 15 ft. 4.57 m Cord, 5-15P, 48 in.
$ 93.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton PS4816.

JRH Electronics

Datasheet3 pages6 years ago

element14 APAC

Farnell

Tripp Lite by Eaton

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2024-06-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Aluminum enclosure, (L x W x H) 160 x 89 x 56 mm, black (RAL 9005), IP54, 1455ZT1601BK
Aluminum enclosure, (L x W x H) 220 x 89 x 56 mm, black (RAL 9005), IP54, 1455ZT2201BK
Hammond1455ZT1601
Aluminum enclosure, (L x W x H) 165 x 88.9 x 55.98 mm, natural, 1455ZT1601
Bud IndustriesAN-1304-A
Bud Industries AN-1304-A Aluminum Enclosure, 4.5x3.5x2.2 in, AN-A Series

Descriptions

Descriptions of Eaton PS4816 provided by its distributors.

Tripp Lite Series 16-Outlet Vertical Power Strip, 15 ft. 4.57 m Cord, 5-15P, 48 in.
Tripp Lite PS4816 Trimline Outlet Strip, 16 outlets, 48", 15 ft cord
TRIPP LITE POWER STRIP 120V 5-15R 16 OUTLET 15FT CORD VERTICAL METAL 0URM
Tripplite PS4816 48 Inch 16 Outlet Power Strip with 15 Foot Cord
16 outlets 15 cord Multiple Outlet Strip 15-Amp
TRIPP-LITE PS4816 POWER OUTLET, 16WAY, 48IN, BLACK
Power Strips 16 OUT 48 15' CORD
Power Outlet, 16Way, 48In, Black; No. Of Outlets:16Outlets; Supply Voltage Vac:120V; Current Rating:15A; Length - Metric:1.2Mm; External Width - Metric:38.1Mm; Cable Length - Metric:4.57M; Length - Imperial:48"; Product Range:- Rohs Compliant: Na |Eaton Tripp Lite PS4816

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS-4816