Hammond 1455ZT1601

Aluminum enclosure, (L x W x H) 165 x 88.9 x 55.98 mm, natural, 1455ZT1601
$ 17.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455ZT1601.

Master Electronics

Datasheet1 page19 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

DigiKey

Inventory History

3 month trend:
+250%

Supply Chain

Introduction Date2023-06-13
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Aluminum enclosure, (L x W x H) 220 x 89 x 56 mm, black (RAL 9005), IP54, 1455ZT2201BK
Hammond1455K1201
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,4.72X3.07X1.69IN,1455SERIES
Hammond1455N1202
Die-cast aluminum enclosure, (L x W x H) 120 x 103 x 53 mm, natural, IP54, 1455N1202
Bud IndustriesEX-4501
Electronic Instrument Enclosure 1.57 in. H x 3.14 in. W x 5.38 in. D Aluminum Silver Coating
Bud IndustriesEX-4502
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,6.96X2.995X1.418IN, EXSERIES
Bud IndustriesEX-4500
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,3.82X2.995X1.418IN, EXSERIES

Descriptions

Descriptions of Hammond 1455ZT1601 provided by its distributors.

Aluminum enclosure, (L x W x H) 165 x 88.9 x 55.98 mm, natural, 1455ZT1601
wallmount extruded aluminum enclosures 160 X 89 X 56MM EXTRUDED ENC. (6.3 x 3.5 x 2.2) Hammond PN 1455ZT1601 : UPC [623980241517]
ENCLOSURE, WALL MOUNT, ALUM, CLEAR; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 56mm; External Width - Metric: 89mm; External Depth - Metric: 162mm; IP Rating: IP54; Body Colour: Tra
Enclosure, Wall Mount, Aluminium; Tipo De Envolvente:Wall Mount; Altura Externa - Métrico:56Mm; Anchura Externa - Métrico:89Mm; Profundidad Externa - Métrico:162Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Interminado; Ip:- |Hammond 1455ZT1601
ENCLOSURE, WALL MOUNT, ALUMINIUM; Enclos; ENCLOSURE, WALL MOUNT, ALUMINIUM; Enclosure Type:Instrument; Enclosure Material:Aluminium; Body Color:Transparent; External Height - Imperial:2.528"; External Width - Imperial:3.5"; External Depth - Imperial:7.394"

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1455ZT1601.
  • 1455ZT1601..