Eaton PR25

TAA-Compliant 25-Amp DC Power Supply, 13.8VDC, Precision Regulated AC-to-DC Conversion
$ 256.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton PR25.

JRH Electronics

Datasheet2 pages6 years ago

element14

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Advanced EnergyXG3
Remote On/Off,Remote Sense,User Adjustable 90% 20A 15V 1 380V dc 269.75mm*127mm
Advanced EnergyLCM300N-T-4
300 W, Single Output, 15 V@20 A Industrial/Medical Enclosed with Fan AC-DC Power Supply
TDK-LambdaHWS100A-12/A
AC-DC Regulated Power Supply Module, 1 Output, 102W, Hybrid
TDK-LambdaHWS100A-15/A
Enclosed Power Supply, Adjustable, Fixed, 85 V, 265 V, 105 W, 15 V, 7 A Rohs Compliant: Yes
TDK-LambdaCSS150-12
AC-DC Power Supplies, Open frame, Dual Input, Output: 150W, 12V, Option: Dual input fuses
Power Supply;AC-DC;12V;8.5A;80-370V In;Enclosed;DIN;Commercial;102W;S8JX Series

Descriptions

Descriptions of Eaton PR25 provided by its distributors.

TAA-Compliant 25-Amp DC Power Supply, 13.8VDC, Precision Regulated AC-to-DC Conversion
Tripp Lite by Eaton
Tripp Lite PR25 TAA-Compliant DC Power Supply, 25A, Convert 13.8V, Trim Line Series
POWER SUPPLY, AC-DC,13.8V,20A,120V IN, ENCLOSED, DESKTOP, LINEAR, TRIM LINE SERIES
DC POWER SUPPLY 25A 120V AC INPUT TO 13.8V DC OUTPUT TAA
DC Power Supply 120VAC Input to 13.8VDC Output for 75/100
AC to DC Converter, 120V AC to 13.8V DC, 60 Hz
Power Supply 13 8V 25A PWR SPLY
AC/DC Power Supply Single-OUT 13.8V
Power Supply, Linear, 13.8V; Power Supply Output Type:Fixed; No. Of Outputs:1 Output; Output Voltage Min:-; Output Voltage Max:13.8V; Output Current Min:-; Output Current Max:25A; Power Rating:-; Supply Voltage Min:120Vac Rohs Compliant: No |Eaton Tripp Lite PR25

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PR 25
  • PR-25
  • PR-25.