Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Advanced Energy LCM300N-T-4

300 W, Single Output, 15 V@20 A Industrial/Medical Enclosed with Fan AC-DC Power Supply
$ 166.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Energy LCM300N-T-4.

IHS

Datasheet8 pages3 years ago

Newark

Electro Sonic

Sager Power Systems

Master Electronics

Inventory History

3 month trend:
-1.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-03-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Advanced EnergyLCM300L-T-4
AC/DC Front End Power Supply (PSU), 2 Outputs, Fixed, 300 W, 12 V, 25 A, LCM300 Series
Advanced EnergyXG3
Remote On/Off,Remote Sense,User Adjustable 90% 20A 15V 1 380V dc 269.75mm*127mm
TDK-LambdaSWS300-15
Power Supply; 15 V; 21 A (Max.); 85 to 265 VAC/120 to 370 VDC; 47 to 63 Hz
TDK-LambdaRWS300B-15
Switching Power Supplies AC-DC, 115-230VAC, Output 15V 20A, 300W
TDK-LambdaZMS100-15
TDK-Lambda 81WSwitch Mode Power Supply, 15V DC output voltage 5.4Aoutput_current, 1Output point
Advanced EnergyLCM600N-T-4-A
15V @ 600W BULK FRONT END, 2.4 X 4.5 X 7.5; TB INPUT; 5VSB; NEW AESTHETICS ROHS COMPLIANT: YES

Descriptions

Descriptions of Advanced Energy LCM300N-T-4 provided by its distributors.

300 W, Single Output, 15 V@20 A Industrial/Medical Enclosed with Fan AC-DC Power Supply
AC-DC Regulated Power Supply Module, 1 Output, 310W, Hybrid
AC/DC Power Supply Single-OUT 15V 20A 310W Medical
Rack Mount Power Supplies 15V 300W Front End 1.61x4.0x7 TB Input
Artesyn Embedded Technologies 310WSwitch Mode Power Supply, 15V DC output voltage 20Aoutput_current, 1Output point
ARTESYN EMBEDDED TECHNOLOGIES 58267904
Power Supply Approvals:ite; No. Of Outputs:1 Output; Power Supply Output Type:adjustable, Fixed; Output Power Max:300W; Output Current Max:20A; Product Range:lcm300 Series; Input Voltage Vac:90V Ac To 264V Ac Rohs Compliant: Yes

Manufacturer Aliases

Advanced Energy has several brands around the world that distributors may use as alternate names. Advanced Energy may also be known as the following names:

  • Advanced Energy Industries
  • Advanced Energy Industries Inc
  • Advanced Energy / Artesyn
  • Trek / Advanced Energy

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCM300N-T-4.