Eaton P606-010

Tripp Lite P606-010 IEEE 1284 AB Parallel Printer Cable (DB25 to Cen36 M/M), 10 ft. (3.05 m)
$ 12.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton P606-010.

IHS

Datasheet2 pages2 years ago

RS (Formerly Allied Electronics)

Newark

Tripp Lite by Eaton

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-08-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.50m Length, Black
Cable Assembly USB 0.5m Mini USB Type B to Mini USB Type B 5 to 5 POS M-M Automotive
Round Flat Cable 15Conductors 28AWG 30.48m 7.9mm Tinned Copper Black/Gray 300V Roll
Round Flat Cable Foil/Braid Polyvinyl Chloride 37Conductors 28AWG 10.9mm 300V Black 30.48m Roll
Round Flat Cable 14Conductors 28AWG 30.48m 7.9mm Tinned Copper Black/Gray 300V Roll

Descriptions

Descriptions of Eaton P606-010 provided by its distributors.

Tripp Lite P606-010 IEEE 1284 AB Parallel Printer Cable (DB25 to Cen36 M/M), 10 ft. (3.05 m)
Cable Assembly IEEE 1284 3.1m 25 POS HD to Centronics 36 M-M Black
Cable Assembly, Communication Cable
Parallel Printer Cable, 10Ft, Black; Connector Type A:D Sub 25 Position Plug; Connector Type B:Centronics 36 Position Plug; Cable Length - Imperial:10Ft; Cable Length - Metric:3M; Jacket Color:Black; Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P606-010

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN