Eaton P561-006

Cable Assembly Audio/Video 1.83m DVI-D to DVI-D M-M
$ 7.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton P561-006.

IHS

Datasheet2 pages2 years ago

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+1048%

Supply Chain

Introduction Date2018-08-20
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.50m Length, Black
Cable Assembly USB 0.5m Mini USB Type B to Mini USB Type B 5 to 5 POS M-M Automotive
Round Flat Cable Foil/Braid Polyvinyl Chloride 37Conductors 28AWG 10.9mm 300V Black 30.48m Roll
Round Flat Cable 14Conductors 28AWG 30.48m 7.9mm Tinned Copper Black/Gray 300V Roll
Round Flat Cable 60Conductors 28AWG 30.48m 13mm Tinned Copper Black/Gray 300V Roll

Descriptions

Descriptions of Eaton P561-006 provided by its distributors.

Cable Assembly Audio/Video 1.83m DVI-D to DVI-D M-M
Cable; DVI; Male-Male Connector; 6 ft Length; DVI-D End; Double Shielded; 4.95 Gbps Bandwidth
Tripp Lite P561-006 DVI Single Link Cable, Digital TMDS Monitor Cable (DVI-D M/M), 6 ft. (1.83 m)
TRIPP LITE 6FT DVI SINGLE LINK TMDS MOLDED SHIELDED CABLE DVI-D M/M 6
Cable Assembly, Communication Cable
DVI Single Link TDMS Cable, DVI-D
CABLE DVI TMDS 6' MALE TO MALE
CBL M-M DVI-D SNGL LINK 6' SHLD
Dvi Single Link/Tmds Monitor Cable, 6Ft; Connector Type A:Dvi-D Single Link Plug; Connector Type B:Dvi-D Single Link Plug; Cable Length - Imperial:6Ft; Cable Length - Metric:1.8M; Jacket Color:Black; Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P561-006

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P561006