Power Cord, Nema L5-30P/L5-20R, 2Ft, 20A; Connector Type A:Nema L5-30P; Connector Type B:Nema L5-20R; Cable Length - Metric:610Mm; Current Rating:20A; Voltage Rating:120Vac; Jacket Color:Black; Product Range:- Rohs Compliant: Na |Eaton Tripp Lite P043-002