Eaton P041-008

Tripp Lite P041-008 6ft Heavy Duty Power Ext Cord 10AWG 30A 250V L6-30P L6-30R 8 Foot
$ 63.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton P041-008.

IHS

Datasheet2 pages7 years ago

element14 APAC

RS (Formerly Allied Electronics)

Tripp Lite by Eaton

Inventory History

3 month trend:
+271%

Supply Chain

Introduction Date2018-08-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity / Raychem5010D1312-0
Coaxial Cable Braid Rayfoam 10AWG 10.92mm Black
TE Connectivity / Raychem44A0211-10-0
Wire And Cable, 1 Conductor(s), 10AWG, 1000V, Flexible Cord And Fixture Wire
Alpha Wire461019 BK005
10 AWG 19/0.0234 600V Black PVC Hook-Up Wire on 100 Foot Spool Put-Ups.
Alpha Wire541019 BK005
10 AWG 19/0.0234 600V PVC Nylon Hook Up Wire, Black on 100 Foot Spool Put-up
Alpha Wire541001 BK005
HU WIRE PVC, 541001 BLACK 100 FT, 10,SOLID,.015,105C,600VTHWN/TH | Alpha Wire 541001 BK005
TE Connectivity1986165-2
Solar Cable 1Conductors 12AWG 500m 4.82mm Tin Plated Copper Black 2600VDC/3000VAC Reel

Descriptions

Descriptions of Eaton P041-008 provided by its distributors.

Tripp Lite P041-008 6ft Heavy Duty Power Ext Cord 10AWG 30A 250V L6-30P L6-30R 8 Foot
Cable Assembly AC Power 2.4m NEMA L6-30P to NEMA L6-30R 3 to 3 POS M-F 10AWG
Cable Assembly, 3 Conductor(s), 10AWG, 250V, Power Cable
CRD 10AWG NEMAL6-30P - L6-30R 8'
Power Cord, Nema L6-30P/L6-30R, 8Ft, 30A; Conector, Tipo A:Nema L6-30P; Conector, Tipo B:Nema L6-30R; Longitud Del Cable - Imperial:8Ft; Longitud Del Cable - Métrica:2.4M; Jacket Color:Negro |Eaton Tripp Lite P041-008
POWER CORD, NEMA L6-30P/L6-30R, 8FT, 30A; POWER CORD, NEMA L6-30P/L6-30R, 8FT, 30A; Connector Type A: NEMA L6-30P; Connector Type B: NEMA L6-30R; Cable Length - Metric: 2.4m; Current Rating: 30A; Voltage Rating: 250VAC; Jacke

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN