Eaton P018-006

Tripp Lite Series Power Cord C14 to C15 - Heavy-Duty, 15A, 250V, 14 AWG, 6 ft. 1.83 m, Black
$ 20.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton P018-006.

IHS

Datasheet3 pages2 years ago

JRH Electronics

element14 APAC

RS (Formerly Allied Electronics)

Tripp Lite by Eaton

Inventory History

3 month trend:
+170%

Supply Chain

Introduction Date2018-08-20
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

TE Connectivity / Raychem55A0111-14-0
Hook Up Wire, 14Awg, Blk, 100M Rohs Compliant: Yes |Te Connectivity Raychem 55A0111-14-0
TE Connectivity / RaychemD-300-12
Splices, Sealable, Black, Length 27.9 mm, Fully Insulated
TE Connectivity / Raychem55A0121-14-0/2
Wire And Cable, 2 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Alpha WireV16014 BK199
VFD CABLES, V16014 BLACK BULK FT 14AWG 4C VFD CABLE Removed 4/21/23
Alpha Wire541419 BK005
14 AWG 19/0.0185 600V PVC Nylon Hook Up Wire, Black on 100 Foot Spool Put-up
Alpha Wire541401 BK005
14 AWG Solid 600V PVC Nylon Hook Up Wire, Black on 100 Foot Spool Put-up

Descriptions

Descriptions of Eaton P018-006 provided by its distributors.

Tripp Lite Series Power Cord C14 to C15 - Heavy-Duty, 15A, 250V, 14 AWG, 6 ft. 1.83 m, Black
Cable Assembly AC Power 1.8288m C14 to C15 3 to 3 POS M-F 14AWG
Cable Assembly, 3 Conductor(s), 14AWG, 250V, Power Cable
Cable Assembly Power 1.8m IEC 320 C14 to IEC 320 C15 M-F
CORD 14AWG IEC320C14 - 320C15 6'
Power Cord, Iec C14/Iec C15, 6Ft, 16A; Conector, Tipo A:Iec 60320 C14; Longitud Del Cable - Imperial:6Ft; Longitud Del Cable - Métrica:1.8M; Jacket Color:Negro |Eaton Tripp Lite P018-006
POWER CORD, IEC C14/IEC C15, 6FT, 16A; Connector Type A: IEC 60320 C14; Connector Type B: IEC 60320 C15; Cable Length - Metric: 1.8m; Current Rating: 15A; Voltage Rating: 250VAC; Jacket Color: Black; Produc 91T9531

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN