Alpha Wire 541419 BK005

14 AWG 19/0.0185 600V PVC Nylon Hook Up Wire, Black on 100 Foot Spool Put-up
$ 50.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 541419 BK005.

JRH Electronics

Datasheet3 pages6 years ago

RS (Formerly Allied Electronics)

TME

Electro Sonic

Inventory History

3 month trend:
+894%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire541419 BL005
14 AWG 19/0.0185 600V PVC Nylon Hook Up Wire, Blue on 100 Foot Spool Put-up
Alpha Wire541419 YL005
14 AWG 19/0.0185 600V PVC Nylon Hook Up Wire, Yellow on 100 Foot Spool Put-up
Alpha Wire541419 OR005
14 AWG 19/0.0185 600V PVC Nylon Hook Up Wire, Orange on 100 Foot Spool Put-up
General Cable / CarolC2064A.12.03
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Red, Stranded, 100 ft
General Cable / CarolC2064A.12.01
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Black, Stranded, 100 ft
General Cable / CarolC2064A.12.04
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Orange, Stranded, 100 ft

Descriptions

Descriptions of Alpha Wire 541419 BK005 provided by its distributors.

14 AWG 19/0.0185 600V PVC Nylon Hook Up Wire, Black on 100 Foot Spool Put-up
Wire And Cable, 1 Conductor(s), 14AWG, 848V, Flexible Cord And Fixture Wire
Hook-up Wire 14AWG 30.48m 2.94mm Bare Copper Black 600VAC Spool
HOOK-UP WIRE, 14 AWG, 19/0.00147" STR, BLACK, 600V
Alpha Wire 541419 BK005 Hook Up Wire
HOOK-UP WIRE, 2.07MM2, 30M, BLACK;
HOOK-UP STRND 14AWG BLACK 100'
Hook-Up Wire, 2.07Mm2, 30M, Black; Jacket Material:Nylon, Pvc; Jacket Color:Black; Wire Gauge:14Awg; No. Of Max Strands X Strand Size:19 X 0.37Mm; Reel Length (Imperial):100Ft; Reel Length (Metric):30M; Operating Temperature Max:90°Crohs Compliant: Yes |Alpha Wire 541419 BK005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 541419-BK005
  • 541419BK005