Eaton P006-020

Cable Assembly Desktop Computer Power Cord 6m 18AWG NEMA 5-15P to IEC-320-C13 M-F Black
$ 11.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton P006-020.

IHS

Datasheet2 pages7 years ago

JRH Electronics

element14 APAC

RS (Formerly Allied Electronics)

Tripp Lite by Eaton

Inventory History

3 month trend:
+139%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

TE Connectivity2106391-3
Cable Assembly Discrete Wire 0.101m 18AWG Wire to Board 3 POS RCP Bag/Box
TE Connectivity2154828-3
Rectangular Power Connector, 4 Contact(s), Female, Wire Terminal
TE Connectivity2106391-2
Cable Assembly Discrete Wire 0.101m 18AWG Wire to Board 2 POS RCP Bag/Box
Cable Assembly SATA 1.5m 18AWG Serial ATA 4 POS F Crimp Bag
Alpha Wire25062
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire775 BK078
3-Conductor Power Supply Cord, 775 Black 25 Pc/Pkg Rohs Compliant: Yes |Alpha Wire 775 BK078

Descriptions

Descriptions of Eaton P006-020 provided by its distributors.

Cable Assembly Desktop Computer Power Cord 6m 18AWG NEMA 5-15P to IEC-320-C13 M-F Black
Cable Assembly AC Power 6.096m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
Cable Assembly, 3 Conductor(s), 18AWG, 125V, Power Cable
AC Power Cords 18AWG SJT 10A 125V 5-15P TO C13 20'
20ft Power Cord Adapter 18AWG 10A
CRD 18AWG NEMA5-15P - 320C13 20'
PWR CORD, NEMA 5-15P/IEC C13, 20FT, 10A; Connector Type A: NEMA 5-15P; Connector Type B: IEC 60320 C13; Cable Length - Metric: 6m; Current Rating: 10A; Voltage Rating: 125VAC; Jacket Color: Black; Product R 17X0255
Pwr Cord, Nema 5-15P/Iec C13, 20Ft, 10A; Conector, Tipo A:Nema 5-15P; Conector, Tipo B:Iec 60320 C13; Longitud Del Cable - Imperial:20Ft; Longitud Del Cable - Métrica:6M; Jacket Color:Negro |Eaton Tripp Lite P006-020

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN