Alpha Wire 25062

Wire And Cable, 2 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Production

Price and Stock

DistributorSKUMinPkg
Farnell2506201m
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 25062.

element14 APAC

Datasheet1 page18 years ago

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity2106391-3
Cable Assembly Discrete Wire 0.101m 18AWG Wire to Board 3 POS RCP Bag/Box
TE Connectivity2154828-3
Rectangular Power Connector, 4 Contact(s), Female, Wire Terminal
TE Connectivity2106391-2
Cable Assembly Discrete Wire 0.101m 18AWG Wire to Board 2 POS RCP Bag/Box
Cable Assembly SATA 1.5m 18AWG Serial ATA 4 POS F Crimp Bag
Alpha Wire523 BK078
ELECTRIC LINE CORD, 7'6", 18AWG (41X34), 3 CONDUCTOR, TYPE SVT, PVC JACKET
Cable Assembly Power Cord 1.5m 18AWG SATA 4 POS F Crimp Bag

Descriptions

Descriptions of Alpha Wire 25062 provided by its distributors.

Wire And Cable, 2 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Control cable [Alpha Wire] 25062 Control cable
CABLE 18AWG, 2CORE, PER M; Cable Shielding: Unscreened; No. of Cores: 2Core; Wire Gauge: 18AWG; Conductor Area CSA: 0.81mm²; Reel Length (Imperial): -; Reel Length (Metric): -; Jacket Colour: Black; No. of Max Strands x Strand
CABLE 18AWG, 2CORE, PER M; Cable Type:; No. of Conductors:2; Conductor Size AWG:18 AWG; Voltage Rating:300V; No. of Strands x Strand Size:16 x 0.25mm; Conductor Area CSA:0.81mm²; Jacket Colour:Black; Jacket Material:PU (Polyurethane); External Diameter:5.8mm; Conductor Material:Copper; SVHC:No SVHC (15-Dec-2010); Conductor Make-up:16 / 0.25mm; External Length / Height:1m; Jacket Colour:; Jacket Material:PVC; No. of Cores:2; Operating Temperature Max:90°C; Operating Temperature Min:-20°C; Outer Diameter:5.8mm; Primary Insulation Thickness:0.43mm; Secondary Insulation Colour:Black; Secondary Insulation Material:Specially Formulated Polyurethane; Voltage Rating VAC:300V; Wire Size:18AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan