Descriptions of Eaton P006-010 provided by its distributors.
Universal Computer Power Cord, 10A, 18AWG (NEMA 5-15P to IEC-320-C13), 10-ft.
Tripp Lite by Eaton
POWER CORD, NEMA 5-15P-IEC 320 C13, 10FT; Connector Type A:NEMA 5-15P; Connector Type B:IEC 60320 C13; Cable Length - Metric:3m; Current Rating:10A; Voltage Rating:125VAC; Jacket Color:Black; Product Range:- 64T5548
Power Cord, Nema 5-15P-Iec 320 C13, 10Ft; Conector, Tipo A:Nema 5-15P; Conector, Tipo B:Iec 60320 C13; Longitud Del Cable - Imperial:10Ft; Longitud Del Cable - Métrica:3M; Jacket Color:Negro; Cable De Alimentación A:Nema 5-15P |Eaton Tripp Lite P006-010