Eaton P006-001

Tripp Lite P006-001 Universal Computer Power Cord 10A 18 AWG (NEMA 5-15P to IEC-320-C13) 1 Foot
$ 3.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton P006-001.

IHS

Datasheet2 pages7 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Tripp Lite by Eaton

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

TE Connectivity2106391-3
Cable Assembly Discrete Wire 0.101m 18AWG Wire to Board 3 POS RCP Bag/Box
TE Connectivity2154828-3
Rectangular Power Connector, 4 Contact(s), Female, Wire Terminal
TE Connectivity2106391-2
Cable Assembly Discrete Wire 0.101m 18AWG Wire to Board 2 POS RCP Bag/Box
Cable Assembly SATA 1.5m 18AWG Serial ATA 4 POS F Crimp Bag
Cable Assembly Power Cord 1.5m 18AWG SATA 4 POS F Crimp Bag
TE Connectivity / Raychem44A0111-18-0
Wire, Hook Up, Spec44, 18 Awg, 0.96 Mm , 600 V, Black, 328 Ft, 100 M Rohs Compliant: Yes

Descriptions

Descriptions of Eaton P006-001 provided by its distributors.

Tripp Lite P006-001 Universal Computer Power Cord 10A 18 AWG (NEMA 5-15P to IEC-320-C13) 1 Foot
Cable Assembly AC Power 0.3048m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
Cable Assembly, 3 Conductor(s), 18AWG, 125V, Cable Assembly
AC Power Cords 18AWG SJT 10A 125V 5-15P TO C13 1'
1FT POWER CORD ADAPTER 18AWG 10A 125V 5-15P TO C13 1
CORD 18AWG NEMA5-15P - IEC320 1'
POWER CORD, NEMA 5-15P/IEC C13, 1FT, 10A; Connector Type A: NEMA 5-15P; Connector Type B: IEC 60320 C13; Cable Length - Metric: 300mm; Current Rating: 10A; Voltage Rating: 125VAC; Jacket Color: Black; Produ 17X0252
Power Cord, Nema 5-15P/Iec C13, 1Ft, 10A; Conector, Tipo A:Nema 5-15P; Conector, Tipo B:Iec 60320 C13; Longitud Del Cable - Imperial:1Ft; Longitud Del Cable - Métrica:300Mm; Jacket Color:Negro |Eaton Tripp Lite P006-001

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN