Eaton P004-008

Standard Computer Power Extension Cord, 10A, 18AWG (IEC-320-C14 to IEC-320-C13), 8-ft.
$ 7.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton P004-008.

IHS

Datasheet3 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Tripp Lite by Eaton

Inventory History

3 month trend:
+227%

Supply Chain

Introduction Date2017-03-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2106391-3
Cable Assembly Discrete Wire 0.101m 18AWG Wire to Board 3 POS RCP Bag/Box
TE Connectivity2154828-3
Rectangular Power Connector, 4 Contact(s), Female, Wire Terminal
TE Connectivity2106391-2
Cable Assembly Discrete Wire 0.101m 18AWG Wire to Board 2 POS RCP Bag/Box
Cable Assembly SATA 1.5m 18AWG Serial ATA 4 POS F Crimp Bag
Alpha Wire25062
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire523 BK078
ELECTRIC LINE CORD, 7'6", 18AWG (41X34), 3 CONDUCTOR, TYPE SVT, PVC JACKET

Descriptions

Descriptions of Eaton P004-008 provided by its distributors.

Standard Computer Power Extension Cord, 10A, 18AWG (IEC-320-C14 to IEC-320-C13), 8-ft.
Tripp Lite by Eaton
Cable Assembly AC Power 2.4384m C14 to C13 3 to 3 POS M-F 18AWG
8FT POWER CORD ADAPTER 18AWG 10A 100V - 250V C14 TO C13 8'
AC Power Cords 18AWG SJT 100-250V 10A PWR EXT 8'
Cable Assembly, 18AWG, 250V, Power Cable
CORD 18AWG IEC320C14 - 320C13 8'
POWER CORD, IEC C14/IEC C13, 8FT, 10A; Connector Type A: IEC 60320 C14; Connector Type B: IEC 60320 C13; Cable Length - Metric: 2.4m; Current Rating: 10A; Voltage Rating: 250VAC; Jacket Color: Black; Produc 17X0244
Power Cord, Iec C14/Iec C13, 8Ft, 10A; Conector, Tipo A:Iec 60320 C14; Conector, Tipo B:Iec 60320 C13; Longitud Del Cable - Imperial:8Ft; Longitud Del Cable - Métrica:2.4M; Jacket Color:Negro |Eaton Tripp Lite P004-008

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN