Eaton P004-004

Standard Computer Power Extension Cord, 10A, 18AWG (IEC-320-C14 to IEC-320-C13), 4-ft.
$ 4.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton P004-004.

Inventory History

3 month trend:
+442%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2106391-3
Cable Assembly Discrete Wire 0.101m 18AWG Wire to Board 3 POS RCP Bag/Box
TE Connectivity2154828-3
Rectangular Power Connector, 4 Contact(s), Female, Wire Terminal
TE Connectivity2106391-2
Cable Assembly Discrete Wire 0.101m 18AWG Wire to Board 2 POS RCP Bag/Box
Cable Assembly SATA 1.5m 18AWG Serial ATA 4 POS F Crimp Bag
Alpha Wire25062
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Cable Assembly Power Cord 1.5m 18AWG SATA 4 POS F Crimp Bag

Descriptions

Descriptions of Eaton P004-004 provided by its distributors.

Standard Computer Power Extension Cord, 10A, 18AWG (IEC-320-C14 to IEC-320-C13), 4-ft.
Tripp Lite by Eaton
Tripp Lite P004-004 PDU Power Cord, C13 to C14 - 10A, 250V, 18 AWG, 4 ft. (1.22 m), Black
Extension Cord 100/250V 10A 4-ft L Black Male Plug Straight Blade Inlet 18 Gauge
Tripp Lite 4ft Power Cord Adapter 18AWG 10A 100V - 250V C14
Cable Assembly AC Power 1.2192m C14 to C13 3 to 3 POS M-F 18AWG
Cable Assembly, 3 Conductor(s), 18AWG, 250V, Power Cable
CORD 18AWG IEC320C14 - 320C13 4'
POWER CORD, IEC 320 C14/C13, 4FT, 10A; Connector Type A:IEC 60320 C14; Connector Type B:IEC 60320 C13; Cable Length - Metric:1.2m; Current Rating:10A; Voltage Rating:250VAC; Jacket Color:Black; Product Range:- 92R5144
Power Cord, Iec 320 C14/C13, 4Ft, 10A; Conector, Tipo A:Iec 60320 C14; Conector, Tipo B:Iec 60320 C13; Longitud Del Cable - Imperial:4Ft; Longitud Del Cable - Métrica:1.2M; Jacket Color:Negro; Intensidad Nominal:10A |Eaton Tripp Lite P004-004

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN