Eaton P002-002

Tripp Lite Series NEMA 5-15R to C14 Computer AC Power Cable - 13A, 125V, 16 AWG, 2 ft. 0.61 m,
$ 4.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton P002-002.

IHS

Datasheet3 pages2 years ago

Tripp Lite by Eaton

JRH Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
+905%

Supply Chain

Introduction Date2023-01-12
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity / Raychem55A0111-16-0
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem44A0111-16-0
Wire, Hook Up, Spec44, 16 Awg, 1.23 Mm , 600 V, Black, 328 Ft, 100 M Rohs Compliant: Yes
TE Connectivity / Raychem99M0111-16-0
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / RaychemCB7023-000
Wire And Cable, 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire5072C BK199
Wire And Cable, 2 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Alpha WireV16016 BK199
VFD CABLES, V16016 BLACK BULK FT 16AWG 4C VFD CABLE Removed 4/21/23

Descriptions

Descriptions of Eaton P002-002 provided by its distributors.

Tripp Lite Series NEMA 5-15R to C14 Computer AC Power Cable - 13A, 125V, 16 AWG, 2 ft. 0.61 m,
Universal AC Power Adapter Cord, 13A, 16AWG (IEC-320-C14 to NEMA 5-15R), 2-ft.
Tripp Lite by Eaton
Cable Assembly AC Power 0.61m C14 to NEMA 5-15R 3 to 3 POS M-F 16AWG
Cable Assembly, 3 Conductor(s), 16AWG, Power Cable
Power Converter Cable, Pc Plug-Ac Rec, 2Ft
CORD 16AWG IEC320-C14 - NEMA5 2'
PWR CORD, IEC C14/NEMA5-15R, 610MM, 13A; Connector to Connector: IEC 60320 C14 to NEMA 5-15R; Cable Length - Metric: 610mm; Current Rating: 13A; Voltage Rating: 125V; Jacket Colour: Black; Product Range: -; Cable Length - Impe
Power Cord, Iec 320 C14-Nema 5-15R, 2Ft; Conector, Tipo A:Iec 60320 C14; Conector, Tipo B:Nema 5-15R; Longitud Del Cable - Imperial:2Ft; Longitud Del Cable - Métrica:610Mm; Jacket Color:Negro; Cable De Alimentación B:Nema 5-15R |Eaton Tripp Lite P002-002

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P002-002.