Eaton ISOBAR8ULTRA

Tripp Lite Series Isobar 8-Outlet Surge Protector, 12 ft. Cord with Right-Angle Plug, 3840
$ 112.125
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ISOBAR8ULTRA.

JRH Electronics

Datasheet4 pages6 years ago

Tripp Lite by Eaton

RS (Formerly Allied Electronics)

Newark

Herman ProAV

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2024-07-08
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

EatonTLP808
SURGE SUPPRESSOR, 8 OUT, 15A, 8 FT, UL LISTED, 15A, 120VAC, PROTECT IT SERIES
Tripp Lite Series Protect It 8-Outlet Surge Protector, 10 ft. Cord, 3240 Joules,
TRIPP LITE SERIES PROTECT IT 8-OUTLET COMPUTER SURGE PROTECTOR, 8 FT. (2.4
Waber by Tripp LiteDG115-SI
SURGE PROTECTOR, 6, 15 A, LT 1 NS, 6 FT., UL LISTED, 15 A, 120 VAC, METAL, SJT
Waber by Tripp LiteDG206
SURGE PROTECTOR, 6, 15 A, LT 1 NS, 6 FT., UL LISTED, 15 A, 120 VAC, METAL, SJT
HammondZT1001-6
POWER STRIP, SUPPRESSED,6 OUTLETS, PANEL MNT, CUR-RTG 15A,6FT. CORD, SURGE 2000J

Descriptions

Descriptions of Eaton ISOBAR8ULTRA provided by its distributors.

Tripp Lite Series Isobar 8-Outlet Surge Protector, 12 ft. Cord with Right-Angle Plug, 3840
8-Outlet Surge Protector 120VAC Rack Mount
SURGE SUPPRESSOR, 97000A, 120VAC, 50/60HZ, ISOBAR SERIES
Power Distribution Units Plug-In 50Hz/60Hz 12A 120VAC Wall Mount
Power Outlet Strips RO 545-ISOBAR8ULTRA 8 OUTLET 12' CORD
SURGE SUPPR 8OUT 12'CORD W/LED
110V(AC)~126V(AC) , 228.6mm*88.9mm
SUPPRESSOR ISOBAR 120V 4 ISOLATED
Isobar Surge Supressor; Núm. De Salidas:8; Tipo De Toma:Nema 5-15R; Intensidad Nominal:15A; Supply Voltage Vac:120V; Tipo De Conector:Nema 5-15P; Longitud Del Cable:3.7M; Corriente Máxima Transitoria:150Ka; Energy Rating:3840J |Eaton Tripp Lite ISOBAR8ULTRA

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISOBAR 8 ULTRA
  • ISOBAR-8 ULTRA
  • ISOBAR-8ULTRA
  • ISOBAR8 ULTRA
  • ISOBAR8-ULTRA
  • ISOBAR8ULTRA.