Eaton TLP808

Surge Suppressor, 8 Out, 15A, 8 Ft, Ul Listed, 15A, 120VAC, Protect It Series
$ 37.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TLP808.

Tripp Lite by Eaton

Datasheet3 pages16 years ago

RS (Formerly Allied Electronics)

Newark

Factory Futures

DigiKey

Inventory History

3 month trend:
+77.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

TRIPP LITE SERIES PROTECT IT 8-OUTLET COMPUTER SURGE PROTECTOR, 8 FT. (2.4
Outlet Strip, Surge, Tel/Fax/Modem/Coax Protection, 5-15R, 5-15P, 6 ft., Black
EatonSUPER-7
Surge Suppressor; 7; 15 A; lt 1 ns; 7 ft.; 1.4 lbs.; UL Listed; 15 A; 120 VAC;
Waber by Tripp LiteDG206
SURGE PROTECTOR, 6, 15 A, LT 1 NS, 6 FT., UL LISTED, 15 A, 120 VAC, METAL, SJT

Descriptions

Descriptions of Eaton TLP808 provided by its distributors.

SURGE SUPPRESSOR, 8 OUT, 15A, 8 FT, UL LISTED, 15A, 120VAC, PROTECT IT SERIES
Tripp Lite TLP808 Protect It! 8-Outlet Surge Protector, 8 ft. Cord with Right-Angle Plug, 1440 Joules, Diagnostic LEDs, Light Gray Housing
Outlet Strip, Surge, 8 5-15R, 5-15P, 8 ft., Gray
8-Outlet Surge Protector 120VAC Desktop Mount
Surge Suppressors 8 OUT 1220 JOULES 8' CORD
PDU Switched Outlet Strip WallMount/Desktop
SURGE SUPPRESSOR 15A 8OUT 8'CORD
Suppressors, Outlet; No. Of Outlets:8Outlets; Outlet Type:Nema 5-15R; Current Rating:15A; Supply Voltage Vac:120V; Plug Type:Nema 5-15P; Cable Length:2.5M; Peak Surge Current:84Ka; Energy Rating:1440J; Product Range:Protect It! Rohs Compliant: Na |Eaton Tripp Lite TLP808

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLP-808