Triad Magnetics WSX240-1000

Power Supply, Ac-dc, 24V, 1A, 90-264V in, Enclosed, Wall Plug, 24W, WSX240 Series
$ 14.829
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics WSX240-1000.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago

element14 APAC

Inventory History

3 month trend:
-34.40%

Related Parts

XP PowerVEC50US24
POWER SUPPLY AC-DC DESKTOP MOUNT ENCLOSED 50W 24V@2.08A 90-264V INPUT
XP PowerVEC65US24
POWER SUPPLY AC-DC DESKTOP MOUNT ENCLOSED 65W 24V@2.71A 90-264V INPUT
XP PowerVEC40US24
POWER SUPPLY AC-DC DESKTOP MOUNT ENCLOSED 40W 24V@1.67A 90-264V INPUT
Triad MagneticsWSX180-1330
POWER SUPPLY, AC-DC,18V,1.33A,90-264V IN, ENCLOSED, WALL PLUG,24W, WSX180 SERIES
Triad MagneticsWSX135-1770
POWER SUPPLY, AC-DC,13.5V,1.77A,90-264V IN, ENCLOSED, WALL PLUG, WSX135 SERIES
Triad MagneticsWSX090-2500
POWER SUPPLY, AC-DC,9V,2.5A,90-264V IN, ENCLOSED, WALL PLUG,23W, WSX090 SERIES

Descriptions

Descriptions of Triad Magnetics WSX240-1000 provided by its distributors.

POWER SUPPLY, AC-DC,24V,1A,90-264V IN, ENCLOSED, WALL PLUG,24W, WSX240 SERIES
WSX Series 90 to 264 V Input 24 V Output 1 A Level VI Interchangeable Wall Plug
Adaptor, Ac-Dc, 24V, 1A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:24W; Output Voltage - Output 1:24V; Output Current - Output 1:1A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSX240-1000

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG