Triad Magnetics WSX090-2500

Power Supply, Ac-dc, 9V, 2.5A, 90-264V in, Enclosed, Wall Plug, 23W, WSX090 Series
$ 14.708
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics WSX090-2500.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago

element14 APAC

Inventory History

3 month trend:
+495%

Related Parts

POWER SUPPLY AC-DC WALL MOUNT FIXED PLUG US 18W 9V@2A 90-264V INPUT
XP POWER VER12US090-JA AC/DC Power Supply, Fixed, 1 Output, 90 V, 264 V, 12 W, 9 V
AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid
Triad MagneticsWSX135-1770
POWER SUPPLY, AC-DC,13.5V,1.77A,90-264V IN, ENCLOSED, WALL PLUG, WSX135 SERIES
Triad MagneticsWSX240-1000
POWER SUPPLY, AC-DC,24V,1A,90-264V IN, ENCLOSED, WALL PLUG,24W, WSX240 SERIES
Triad MagneticsWSX180-1330
POWER SUPPLY, AC-DC,18V,1.33A,90-264V IN, ENCLOSED, WALL PLUG,24W, WSX180 SERIES

Descriptions

Descriptions of Triad Magnetics WSX090-2500 provided by its distributors.

POWER SUPPLY, AC-DC,9V,2.5A,90-264V IN, ENCLOSED, WALL PLUG,23W, WSX090 SERIES
WSX Series 90 to 264 V Input 9 V Output 2.5 A Level VI Interchangeable Wall Plug
Adaptor, Ac-Dc, 9V, 2.5A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:22.5W; Output Voltage - Output 1:9V; Output Current - Output 1:2.5A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSX090-2500

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG