Triad Magnetics WSU180-0660-R

Power Supply, Ac-dc, 18V, 0.66A, 90-264V in, Enclosed, Wall Plug, 12W, WSU180 Series
$ 6.96
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics WSU180-0660-R.

Electro Sonic

Datasheet3 pages14 years ago

RS (Formerly Allied Electronics)

Newark

Future Electronics

Inventory History

3 month trend:
+1.24%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-03-13

Related Parts

Triad MagneticsWSU150-0800
POWER SUPPLY, AC-DC,15V,0.8A,90-264V IN, ENCLOSED, WALL PLUG,12W, WSU150 SERIES
Triad MagneticsWSU150-0800-R
POWER SUPPLY, AC-DC,15V,0.8A,90-264V IN, ENCLOSED, WALL PLUG,12W, WSU150 SERIES
Triad MagneticsWSU150-0560
POWER SUPPLY, AC-DC,15V,0.56A,90-264V IN, ENCLOSED, WALL PLUG,8.4W, WSU150 SERIES

Descriptions

Descriptions of Triad Magnetics WSU180-0660-R provided by its distributors.

POWER SUPPLY, AC-DC,18V,0.66A,90-264V IN, ENCLOSED, WALL PLUG,12W, WSU180 SERIES
WSU Series 12 W 90 to 264 VAC in 18 Vout Negative Center Level VI Wall Plug In
Ac-Dc Converter, External Plug In, 1 O/P, 11.88W, 18V; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:11.88W; Output Voltage - Output 1:18V; Output Current - Output 1:660Ma; Output Voltage - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSU180-0660-R

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG