Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Triad Magnetics WSU150-0800-R

Power Supply, Ac-dc, 15V, 0.8A, 90-264V in, Enclosed, Wall Plug, 12W, WSU150 Series
$ 5.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics WSU150-0800-R.

JRH Electronics

Datasheet1 page9 years ago

Electro Sonic

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.93%

CAD Models

Download Triad Magnetics WSU150-0800-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-04

Related Parts

Triad MagneticsWSU150-0560
POWER SUPPLY, AC-DC,15V,0.56A,90-264V IN, ENCLOSED, WALL PLUG,8.4W, WSU150 SERIES
Triad MagneticsWSU150-0560-R
POWER SUPPLY, AC-DC,15V,0.56A,90-264V IN, ENCLOSED, WALL PLUG,8.4W, WSU150 SERIES
Triad MagneticsWSU120-1000-R
POWER SUPPLY, AC-DC,12V,1A,90-264V IN, ENCLOSED, WALL PLUG,12W, WSU120 SERIES

Descriptions

Descriptions of Triad Magnetics WSU150-0800-R provided by its distributors.

POWER SUPPLY, AC-DC,15V,0.8A,90-264V IN, ENCLOSED, WALL PLUG,12W, WSU150 SERIES
Switching Wall Adapter Power Supply 15V 0.8A 2.1mm Plug Center Negative NEMA1-15P
WSU Series 12 W 90 to 264 VAC In 15 Vout Negative Center Level VI Wall Plug In
AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 12W; AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 12W, 15V; Power Supply Output Type:Fixed; Input Voltage VAC:100V to 240V; No. of Outputs:1; Output Voltage Nom.:15V; Output Current Max:800mA; Output Power Max:12W; Output Current:0.8A
Ac-Dc Converter, External Plug In, 1 O/P, 12W, 15V; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:12W; Output Voltage - Output 1:15V; Output Current - Output 1:800Ma; Output Voltage - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSU150-0800-R

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG