Triad Magnetics WSU135-1770-R

Power Supply, Ac-dc, 13.5V, 1.77A, 90-264V in, Enclosed, Wall Plug, WSU135 Series
$ 11.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics WSU135-1770-R.

Electro Sonic

Datasheet3 pages14 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-04

Related Parts

Triad MagneticsWSU150-1600
POWER SUPPLY, AC-DC,15V,1.6A,90-264V IN, ENCLOSED, WALL PLUG,24W, WSU150 SERIES
Triad MagneticsWSU120-2000-R
POWER SUPPLY, AC-DC,12V,2A,90-264V IN, ENCLOSED, WALL PLUG,24W, WSU120 SERIES
Triad MagneticsWSU150-1600-R
POWER SUPPLY, AC-DC,15V,1.6A,90-264V IN, ENCLOSED, WALL PLUG,24W, WSU150 SERIES

Descriptions

Descriptions of Triad Magnetics WSU135-1770-R provided by its distributors.

POWER SUPPLY, AC-DC,13.5V,1.77A,90-264V IN, ENCLOSED, WALL PLUG, WSU135 SERIES
WSU Series 24 W 90 to 264 VAC in 13.5 Vout Negative Center Level VI Wall Plug In
AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 23.; AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 23.895W; Power Supply Output Type:Fixed; Input Voltage VAC:100V to 240V; No. of Outputs:1; Output Voltage Nom.:13.5V; Output Current Max:1.77A; Output Power Max:23.895W; Approvals / Standards:-
Ac-Dc Converter, External Plug In, 1 O/P, 23.895W; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:23.895W; Output Voltage - Output 1:13.5V; Output Current - Output 1:1.77A; Output Voltage - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSU135-1770-R

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG