Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Triad Magnetics WSU120-2000-R

Power Supply, Ac-dc, 12V, 2A, 90-264V in, Enclosed, Wall Plug, 24W, WSU120 Series
$ 11.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics WSU120-2000-R.

Electro Sonic

Datasheet3 pages14 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Future Electronics

Inventory History

3 month trend:
+19.87%

CAD Models

Download Triad Magnetics WSU120-2000-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-03-13

Related Parts

Triad MagneticsWSU120-1500
POWER SUPPLY, AC-DC,12V,1.5A,90-264V IN, ENCLOSED, WALL PLUG,18W, WSU120 SERIES
Triad MagneticsWSU150-1600-R
POWER SUPPLY, AC-DC,15V,1.6A,90-264V IN, ENCLOSED, WALL PLUG,24W, WSU150 SERIES
Triad MagneticsWSU120-1500-R
POWER SUPPLY, AC-DC,12V,1.5A,90-264V IN, ENCLOSED, WALL PLUG,18W, WSU120 SERIES

Descriptions

Descriptions of Triad Magnetics WSU120-2000-R provided by its distributors.

POWER SUPPLY, AC-DC,12V,2A,90-264V IN, ENCLOSED, WALL PLUG,24W, WSU120 SERIES
AC-DC CONVERTER, EXTERNAL PLUG IN, 1 O/P, 24W, 2A, 12V
WSU Series 24 W 90 to 264 VAC In 12 Vout Negative Cernter Level VI Wall Plug In
AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 24W; AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 24W, 2A, 12V; Power Supply Output Type:Fixed; Input Voltage VAC:100V to 240V; No. of Outputs:1; Output Voltage Nom.:12V; Output Current Max:2A; Output Power Max:24W; Approvals / Standards:-
Ac-Dc Converter, External Plug In, 1 O/P, 24W, 2A, 12V; Tipo De Conector:Us; Tensión De Entrada Ac Mín.:100V; Tensión De Entrada Ac Máx.:240V; Potencia De Salida Máx.:24W; Corriente De Salida Máx.:2A; Corriente De Salida:2A |Triad Magnetics WSU120-2000-R

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG