Triad Magnetics VPL20-2500

Transformer, Power, Bobbin, 1, Freq 50/60HZ, Pri 115/230VAC, Sec 10/20VAC, Ul
$ 23.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics VPL20-2500.

IHS

Datasheet1 page4 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsVPL28-1700
Power Transformer 3500VAC 50VA 8 Terminal Wire Lead Flange Mount
Triad MagneticsVPL24-2000
Power Transformer 3500VAC 50VA 8 Terminal Wire Lead Flange Mount
Triad MagneticsF-18X
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115VAC, SEC 6.3 (CT)VAC, UL

Descriptions

Descriptions of Triad Magnetics VPL20-2500 provided by its distributors.

TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 10/20VAC, UL
Power Transformer 3500VAC 50VA 8 Terminal Wire Lead Flange Mount
20V 5A,2.5A Dual 50.0VA 115V,230V Dual , 57.15mm*101.6mm*65.09mm
POWER XFMR 20Vct@2.5A UL/cUL/TUV CHASSIS MOUNT
PWR XFMR LAMINATED 50.0VA CHAS
Power Transformer; Chassis Mount Transformer Type:Split Bobbin; Secondary Voltages:2 X 10V; Power Rating:50Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Dual Secondary; Current Rating:5A; Isolation Voltage:3.5Kv Rohs Compliant: Yes |Triad Magnetics VPL20-2500

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG