Triad Magnetics N-92MD

Transformer, Isolation; 500 VA; 115 V (Primary), 115 V (Secondary AC); 6 ft.
$ 262.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics N-92MD.

IHS

Datasheet1 page6 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Newark

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsN-7MG
Transformer, Step-Down; 600VA; 230VAC Vi; 115VAC Vo; 5.22A Io; 4-5/8In.H; 3-15/16In.W
Triad MagneticsMD-500-E
Medical Grade Encased Isolation Transformer 500VA, 230Vac
Triad MagneticsN-57MG
Transformer; Isolation; Pri/Sec:115VAC; 50/60Hz; 500VA; 1500Vrms; 4-1/2In.W; 6-1/4In.D
Triad MagneticsN-57M
POWER XFMR 115V@4.35A 115V CHASSIS MOUNT W/AC CORD
Triad MagneticsMD-500-U
120V Isolation Transformer 120V 500VA GRADE , 209mm*162mm

Descriptions

Descriptions of Triad Magnetics N-92MD provided by its distributors.

Transformer, Isolation; 500 VA; 115 V (Primary), 115 V (Secondary AC); 6 ft.
Power Transformer 1500Vrms 500VA 4 Terminal Wire Lead Flange Mount
POWER XFMR 115V@4.35A 115V CHASSIS MT w/AC GROUND CORD & SOCKET
Specialized Transformers ISOL XFMR 1KVA MEDICAL APPLICATIONS
Isolation Transformer; Transformer Type:Power; Output Voltage:115V; Power Rating:500VA; Leaded Process Compatible:No; Output Current:4.35A; Peak Reflow Compatible (260 C):No; Primary Voltages:115V; Secondary Current Nominal:4.35A ;RoHS Compliant: Yes

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • N-92-MD
  • N92MD