Triad Magnetics N-57MG

Transformer; Isolation; Pri/Sec: 115VAC; 50/60Hz; 500VA; 1500Vrms; 4-1/2In.W; 6-1/4In.D
$ 254.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics N-57MG.

IHS

Datasheet1 page6 years ago
Datasheet2 pages0 years ago

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+35.48%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2006-09-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsN-7MG
Transformer, Step-Down; 600VA; 230VAC Vi; 115VAC Vo; 5.22A Io; 4-5/8In.H; 3-15/16In.W
Triad MagneticsMD-500-E
Medical Grade Encased Isolation Transformer 500VA, 230Vac
Triad MagneticsN-57M
POWER XFMR 115V@4.35A 115V CHASSIS MOUNT W/AC CORD
Triad MagneticsMD-500-U
120V Isolation Transformer 120V 500VA GRADE , 209mm*162mm
Triad MagneticsN-92MD
Transformer, Isolation; 500 VA; 115 V (Primary), 115 V (Secondary AC); 6 ft.

Descriptions

Descriptions of Triad Magnetics N-57MG provided by its distributors.

Transformer; Isolation; Pri/Sec:115VAC; 50/60Hz; 500VA; 1500Vrms; 4-1/2In.W; 6-1/4In.D
Power Transformer 1500Vrms 500VA Wire Lead Flange Mount
115V Isolation Transformer 115V 500VA 114.3mm*158.75mm
POWER XFMR 115V@4.35A 115V CHASSIS MT w/AC GROUND CORD & SOCKET
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Power Transformers 115/115 500W 5A ISO
POWER XFMR 115V@4.35A 115V CHA
ISOLATION TRANSFORMER; Primary Voltages:; ISOLATION TRANSFORMER; Primary Voltages:1 x 115V; Secondary Voltages:1 x 115V; Current Rating:4.35A; Power Rating:500VA; Input Voltage:115VAC; Output Current:4.35A; Secondary Current Nom:4.35A; Size:5 5/16 x 4 1/2 x 6 1/4 in

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • N57MG