Triad Magnetics N-73A

Transformer, Isolation, Enclosed, 1, Freq 50/60HZ, Pri 115VAC, Sec 115/230VAC
$ 50.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics N-73A.

IHS

Datasheet1 page6 years ago
Datasheet2 pages0 years ago

element14 APAC

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-11.11%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2006-09-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsN-150MG
POWER AUTO-TRANSFORMER 230V@0.650A 115V CHASSIS MOUNT W/AC GROUND CORD & SOCKET

Descriptions

Descriptions of Triad Magnetics N-73A provided by its distributors.

TRANSFORMER, ISOLATION, ENCLOSED, 1, FREQ 50/60HZ, PRI 115VAC, SEC 115/230VAC
Power Transformer 1500Vrms 150VA 7 Terminal Wire Lead Flange Mount
115V Isolation Transformer 115V,230V 150VA 83.3mm*98.4mm
POWER XFMR 115/230V@0.650A 115V ENCLOSED CHASSIS MT w/LEADS
Power Transformers Isolation, 115VACin 150W, 2.75 Inch Deep
Transformers 150VA 0.65A Split Winding
XFRMR ISOL 115V-115V 230V 150VA
Transformer, Iso, 2 X 115V, 150Va; Chassis Mount Transformer Type:Safety Isolating; Secondary Voltages:2 X 115V; Power Rating:150Va; Frequency Range:50Hz/60Hz; Winding Type:Single Primary, Dual Secondary; Current Rating:650Ma Rohs Compliant: Yes |Triad Magnetics N-73A

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • N73A