Triad Magnetics N-150MG

Power Auto-transformer 230V@0.650A 115V Chassis Mount W/ac Ground Cord & Socket
$ 93.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics N-150MG.

IHS

Datasheet1 page6 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
+12.75%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2008-07-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics N-150MG provided by its distributors.

POWER AUTO-TRANSFORMER 230V@0.650A 115V CHASSIS MOUNT W/AC GROUND CORD & SOCKET
Power Transformer 1500Vrms 150VA Wire Lead Flange Mount
115V Auto Transformer 230V 150VA 75.4mm*142.1mm
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Transformers 115/230V 150VA XFMR STEP-UP/STEP-DOWN
AUTOTRANSFORMER NON-ISOL 150 VA
XFRMR NON-ISOL 115V-230V 150VA
Step-Up/Step-Down Auto Transformer; Voltage Function:Step-Up; Input Voltage:115V; Output Voltage:230V; Power Rating:150Va; Output Current:650Ma; Isolation Voltage:1.5Kv; Transformer Mounting:Chassis Mount; Product Range:N Series Rohs Compliant: Yes |Triad Magnetics N150MG

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • N150MG