Triad Magnetics FIT80-6

Inductor High Frequency Toroid 38.07uH/18.11uH 10% 10KHz 9.7A 0.017Ohm DCR RDL Carton
$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics FIT80-6.

IHS

Datasheet1 page0 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Future Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Triad Magnetics FIT80-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-07-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Drum Core 39uH 10% 100KHz Ferrite 19A 0.022Ohm DCR RDL
Inductor Power Toroid 39uH 10% 1KHz Iron 9.6A 0.014Ohm DCR Box
General Purpose Inductor, 39uH, 10%, 1 Element, Iron-Core, SMD, 1210
General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core
Ind High Current Wirewound 39uH 10% 1KHz 6.8A
Wurth Elektronik7447669139
975KHz 17MHz 460mA 40@975kHz 39¦ÌH 1.35¦¸ ¡À10% 4532 , 4.5mm*3.2mm*3.4mm

Descriptions

Descriptions of Triad Magnetics FIT80-6 provided by its distributors.

Inductor High Frequency Toroid 38.07uH/18.11uH 10% 10KHz 9.7A 0.017Ohm DCR RDL Carton
Ind High Frequency Wirewound 38.07uH 10% 9.7A Toroid
FIT80-6 Series 38.07 uH 9.7 A 17 mOhm Through Hole Vertical Toroid Inductor
38.07 uH Unshielded Toroidal Inductor 9.7 A 17mOhm Radial Vertical (Open)
INDUCTOR, TOROIDAL, HIGH FREQUENCY, IND 38.07UH, TOL +/-10%,CUR 9.7A, THRU-HOLE
Toroidal Inductor, 38.07Uh 9.7A 10%; Product Range:Fit Series; Inductance:38.07Μh; Rms Current (Irms):9.7A; Dc Resistance Max:0.017Ohm; Inductance Tolerance:± 10%; Case Dimensions:24.76Mm X 15.88Mm X 27.94Mm Rohs Compliant: Yes |Triad Magnetics FIT80-6

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG