Bourns PM2120-390K-RC

Inductor Power Toroid 39uH 10% 1KHz Iron 9.6A 0.014Ohm DCR Box
$ 2.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM2120-390K-RC.

IHS

Datasheet3 pages7 years ago

Newark

element14 APAC

DigiKey

Inventory History

3 month trend:
-19.23%

Supply Chain

Country of OriginHonduras
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 39uH, 10%, 1 Element, Iron-Core, SMD, 1210
Ind High Current Wirewound 39uH 10% 1KHz 6.8A
Inductor Power Unshielded Wirewound 39uH 10% 1KHz 20Q-Factor Ferrite 0.59A 0.59Ohm DCR T/R
Inductor Power Unshielded Wirewound 39uH 10% 1KHz 0.88A 0.26Ohm DCR AXL T/R
Inductor Power Unshielded Drum Core 39uH 10% 10KHz Ferrite 4.5A 0.054Ohm DCR RDL
Inductor Power Unshielded Wirewound 39uH 10% 1KHz Ferrite 2A 0.094Ohm DCR AXL Bag

Descriptions

Descriptions of Bourns PM2120-390K-RC provided by its distributors.

Inductor Power Toroid 39uH 10% 1KHz Iron 9.6A 0.014Ohm DCR Box
General Purpose Inductor, 39uH, 10%, 1 Element, Iron-Core, SMD, 1210
FIXED IND 39UH 9.6A 14 MOHM SMD
Bourns 39 ¦ÌH 2120, Idc 9.6A, Rdc 14m¦¸, 30.5 x 25.4 x 20.83mm
PM2120 Nonstandard 1.201Lx1.000W 30.50mmx25.40mm 39muH
POWER INDUCTOR, 39UH, 9.6A, 10%
9.6A 39uH ±10% SMD,30.5x25.4mm Power Inductors ROHS
POWER INDUCTOR, 39UH, 9.6A, 10%; Product Range:PM2120 Series; Inductance:39µH; RMS Current (Irms):9.6A; DC Resistance Max:14mohm; Inductance Tolerance:± 10%; Product Length:30.5mm; Product Width:25.4mm; Product Height:20.83mm RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.