Triad Magnetics FIT50-6

Inductor High Frequency Toroid 12.5uH/6.75uH 10% 10KHz 6.8A 0.014Ohm DCR RDL Carton
$ 1.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics FIT50-6.

IHS

Datasheet1 page0 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Triad Magnetics FIT50-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-07-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power 12uH 10% 1KHz Ferrite 8.21A Axial Bulk
General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core
Ind Power 12uH 10% 1KHz Ferrite 9A Radial Bulk
High Current RF Choke Bobbin Core 12uH 10% 1KHz Ferrite 9A 0.011Ohm DCR RDL
Inductor Power Wirewound 12uH 10% 2.52MHz 50Q-Factor Ferrite 2.5A 0.055Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 12uH 10% 2.52MHz 10Q-Factor Ferrite 500mA 600mOhm DCR 1812 T/R

Descriptions

Descriptions of Triad Magnetics FIT50-6 provided by its distributors.

Inductor High Frequency Toroid 12.5uH/6.75uH 10% 10KHz 6.8A 0.014Ohm DCR RDL Carton
Ind High Frequency Wirewound 12.5uH 10% 6.8A Toroid
FIT50-6 Series 12.5 uH 6.8 A 14 mOhm Through Hole Vertical Toroid Inductor
Toroidal Inductor, 12.5Uh, 6.8A 10%; Product Range:Fit Series; Inductance:12.5Μh; Rms Current (Irms):6.8A; Dc Resistance Max:14Mohm; Inductance Tolerance:± 10%; Case Dimensions:17.78Mm X 12.06Mm X 19.05Mm Rohs Compliant: Yes |Triad Magnetics FIT50-6

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG