Triad Magnetics FIT44-3

Inductor High Frequency Toroid 12.3uH/7.75uH 10% 10KHz 4A 0.0234Ohm DCR RDL Carton
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics FIT44-3.

IHS

Datasheet1 page0 years ago
Datasheet2 pages0 years ago

JRH Electronics

Electro Sonic

Future Electronics

Newark

Inventory History

3 month trend:
-5.70%

CAD Models

Download Triad Magnetics FIT44-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-07-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core
General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core
Inductor Power Wirewound 12uH 10% 1KHz 50Q-Factor Ferrite 3.1A 0.05Ohm DCR RDL Bag
Ind RF Choke Bobbin Core 12uH 10% 2.52MHz 50Q-Factor Ferrite 3.1A RDL
Power Inductors - Leaded FIXED IND 12UH 3.6A 37 MOHM TH
Ind Power 12uH 10% 1KHz Ferrite 8.21A Axial Bulk

Descriptions

Descriptions of Triad Magnetics FIT44-3 provided by its distributors.

Inductor High Frequency Toroid 12.3uH/7.75uH 10% 10KHz 4A 0.0234Ohm DCR RDL Carton
Ind High Frequency Wirewound 12.3uH 10% 4A Toroid
FIT44-3 Series 12.3 uH 4 A 23.4 mOhm Through Hole Vertical Toroid Inductor
Toroidal Inductor, 12.3Uh, 4A, 10%; Product Range:Fit Series; Inductance:12.3Μh; Rms Current (Irms):4A; Dc Resistance Max:0.0234Ohm; Inductance Tolerance:± 10%; Case Dimensions:15.88Mm X 8.89Mm X 17.78Mm Rohs Compliant: Yes |Triad Magnetics FIT44-3

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG