Triad Magnetics FD7-24

Transformer, Power, Bobbin, 1, Freq 50/60HZ, Pri 115/230VAC, Sec 24 (ct)vac
$ 16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics FD7-24.

Newark

Datasheet1 page6 years ago
Datasheet2 pages19 years ago

IHS

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-31.62%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsF7-28
TRANSFORMER, POWER, CONFIG BOBBIN, 1, FREQ 50/60HZ, PRI 115VAC, SEC 28 (CT)VAC
Triad MagneticsF-56X
Power Transformer 1500Vrms 71VA 5 Terminal Wire Lead Flange Mount
Triad MagneticsVPL36-1400
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 18/36VAC, UL
Triad MagneticsF-3185U
Power Transformer 1500Vrms 56VA 7 Terminal Wire Lead Flange Mount
Triad MagneticsF-213Z
Power Transformer 1500Vrms 48VA 8 Terminal Quick Connect Flange Mount
Triad MagneticsF-192X
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115VAC, SEC 24 (CT)VAC, UL

Descriptions

Descriptions of Triad Magnetics FD7-24 provided by its distributors.

TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 24 (CT)VAC
Power Transformer 2500VAC 56VA 7 Terminal Quick Connect Flange Mount
POWER XFMR 24.0Vct@2.4A UL/cUL 115V/230 QUICK PACK w/LUGS/FD7-24
24V 2.4A Single 56VA 115V,230V Dual , 93.65mm*46.02mm*57.15mm
Power Transformers Chassis Mount, 56VA 24Vout, 115/230Vin
Split Bobbin Power Transformer, 56VA
Transformers 24VCT@2.4A DUAL PRI 115/230V
PWR XFMR LAMINATED 56VA CHAS MT
Bobbins Transformer; Chassis Mount Transformer Type:Split Bobbin; Secondary Voltages:24V; Power Rating:56Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Single Secondary; Current Rating:2.4A; Isolation Voltage:2.5Kv Rohs Compliant: Yes |Triad Magnetics FD7-24

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG