Triad Magnetics F8-12

Transformer, Power, Config Bobbin, 1, Freq 50/60HZ, Pri 115VAC, Sec 12.6 (ct)vac
$ 22.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F8-12.

IHS

Datasheet1 page7 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsFD8-12
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 12.6 (CT)VAC
Triad MagneticsFD8-16
Transformer;Chassis;Pri:115/230V;Sec:16VCT;Sec:6.25A;Solder Lug;50/60Hz;2-1/4In.
Triad MagneticsF-108U
Transformer; 96VA; Chassis; Pri:115/230VAC; Sec:Ser 24VCT, Par 12V; Sec:Ser 4A, Par 8A
Triad MagneticsF-221U
Power Transformer 1500Vrms 96VA 4 Terminal Wire Lead Flange Mount
Triad MagneticsF-398U
Power Transformer 1500Vrms 72VA 8 Terminal Quick Connect Flange Mount

Descriptions

Descriptions of Triad Magnetics F8-12 provided by its distributors.

TRANSFORMER, POWER, CONFIG BOBBIN, 1, FREQ 50/60HZ, PRI 115VAC, SEC 12.6 (CT)VAC
Power Transformer 2500VAC 100VA 5 Terminal Quick Connect Flange Mount
POWER XFMR 12.6Vct@8.0A UL/cUL 115V QUICK PACK w/LUGS/F8-12
12.6V 8A Single 100VA 115V Single , 102.39mm*57.15mm*65.07mm
Split Bobbin Power Transformer, 100VA
Power Transformers Chassis Mount, 100VA 12.6Vout, 115Vin
TRANSFORMER, ISO, 12.6V, 100VA
PWR XFMR LAMINATED 100VA CHAS MT
Transformer, Iso, 12.6V, 100Va; Chassis Mount Transformer Type:Split Bobbin; Secondary Voltages:12.6V; Power Rating:100Va; Frequency Range:50Hz/60Hz; Winding Type:Single Primary, Single Secondary; Current Rating:8A Rohs Compliant: Yes |Triad Magnetics F8-12

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG