Triad Magnetics F-398U

Power Transformer 1500Vrms 72VA 8 Terminal Quick Connect Flange Mount
$ 40.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-398U.

IHS

Datasheet1 page6 years ago
Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2006-09-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics F-398U provided by its distributors.

Power Transformer 1500Vrms 72VA 8 Terminal Quick Connect Flange Mount
12V(Parallel),24V(Series) 6A,3A Dual 72VA 115V,230V Dual , 96.82mm*71.42mm*86.51mm
Power Transformers Chassis Mount, 72VA 12/24Vo, 115/230Vin
Power Transformers 24V CT 3A PWR XFMR
PWR XFMR LAMINATED 72VA CHAS MT
Bobbins Transformer; Secondary Voltages:2 X 12V; Power Rating:72Va; Current Rating:6A; Product Range:F Series; Input Voltage:115Vac; Isolation Transformer Primary Voltages:1 X 230V, 2 X 115V; Output Current:6A; Supply Voltage:230V Rohs Compliant: Yes |Triad Magnetics F-398U

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F398U