Triad Magnetics F12-200

Transformer; 2.5VA; Sec: Ser 0.2A, Par 0.4A; Pri: 115/230V; Sec: Ser 12.6VCT, Par 6.3V
$ 5.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F12-200.

IHS

Datasheet1 page7 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Future Electronics

Electro Sonic

Agility

Inventory History

3 month trend:
+67.48%

CAD Models

Download Triad Magnetics F12-200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsF10-250
Transformer;2.5VA;Sec:Ser 0.250A,Par 0.500A;Pri:115V;Sec:Ser 10VCT,Par 5V;PC
Triad MagneticsF-113X
Power Transformer 1500Vrms 1.8VA 4 Terminal Wire Lead Flange Mount

Descriptions

Descriptions of Triad Magnetics F12-200 provided by its distributors.

Transformer;2.5VA;Sec:Ser 0.2A,Par 0.4A;Pri:115/230V;Sec:Ser 12.6VCT,Par 6.3V
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 6.3/12.6VAC
6.3V(Parallel),12.6V(Series) 400mA,200mA Dual 2.5VA 115V Single 34.93mm*28.58mm*30.15mm
Power Transformer 2500Vrms 2.5VA 6 Terminal PC Pin Thru-Hole
POWER XFMR 12.6Vct@0.200A UL/cUL 115V SPLIT PACK PCB MOUNT/F12-200 REV P
Transformer Power; 115/230VAC Primary; 50/60 Hz; 2.5 VA
Split Bobbin Power Transformer, 2.5VA
Transformers 12.6VCT@.2A 6.3V@.4A SINGLE PRIMARY 6PIN
Transformer, Iso, 2 X 6.3V, 2.5Va; Potencia Nominal:2.5Va; Transformador De Aislamiento Tensión Primaria:1 X 115V; Tensiones Del Secundario:2 X 6.3V; Intensidad Nominal:200Ma; Tipo De Conector:- |Triad Magnetics F12-200

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG