Triad Magnetics F-113X

Power Transformer 1500Vrms 1.8VA 4 Terminal Wire Lead Flange Mount
$ 6.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-113X.

IHS

Datasheet1 page7 years ago
Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Farnell

Electro Sonic

Inventory History

3 month trend:
-5.24%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsF-138P
Transformer; 1.5VA; Sec:Ser 0.060A, Par 0.120A; Pri:115V; Sec:Ser 25.2VCT, Par 12.6V

Descriptions

Descriptions of Triad Magnetics F-113X provided by its distributors.

Power Transformer 1500Vrms 1.8VA 4 Terminal Wire Lead Flange Mount
TRANSFORMER, POWER, 115VI, SEC: 12V@.15A, CHASSIS MT, LEADS
POWER XFMR 12.0V@0.150A 115V CHASSIS MOUNT w/LEADS/F-113X
12V 150mA Single 1.8VA 115V Single , 60.32mm*34.93mm*34.93mm
Power Transformers Chassis, 1 Secondary 12Vo, 115Vin, 0.15A
Transformers 12V 0.15A PWR XFMR
PWR XFMR LAMINATED 1.8VA CHAS MT
Power Transformer; Primary Voltages:1 x 115V; Secondary Voltages:1 x 120V; Current Rating:150mA; Transformer Mounting:Panel; Peak Reflow Compatible (260 C):No; Transformer Type:Power; Supply Voltage:115V; Output Current:0.15A
Transformer, 12V, 1.8Va; Chassis Mount Transformer Type:Isolating; Secondary Voltages:12V; Power Rating:1.8Va; Frequency Range:50Hz/60Hz; Winding Type:Single Primary, Single Secondary; Current Rating:150Ma; Isolation Voltage:1.5Kv Rohs Compliant: Yes |Triad Magnetics F-113X

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F113X