Control Transformer, 24V, 1A, 24Va; Chassis Mount Transformer Type:Isolating; Secondary Voltages:24V; Power Rating:24Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Single Secondary; Current Rating:1A Rohs Compliant: Yes |Triad Magnetics F-345X
Transformer; Chassis; Pri:115/230V; Sec:24VCT; Sec:1A; Lead; 50/60Hz; 3-5/16In.In.W Triad Magnetics offers a full choice of TRIAD power supply transformers for direct use or in transformer, rectifier, or filter circuits. Other available secondary voltages include control, filament and low-level signaling in standard values. The transformers are single primary with single and multiple secondaries in standard size and weight configurations. Connections: Leads. Magnetics offers a full choice of power supply transformers for direct use or in transformer, rectifier, or filter circuits. Other available secondary voltages include control, filament and low level signaling in standard values.
Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:
TRIAD
TRIA
TRIAD MAGNETIC
TRIAD MAGNET
Triad Semiconductor
MAGNETEK INC
TRIAD MAG
Part Number Aliases
This part may be known by these alternate part numbers: