Triad Magnetics F-301X

Power Transformer 1500Vrms 7.5VA 7 Terminal Wire Lead Flange Mount
$ 9.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-301X.

IHS

Datasheet1 page6 years ago
Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsF-1X
POWER TRANSFORMER 2.5VCT@3.0A 115V CHASSIS MOUNT W/LEADS/F-1X REV Z3

Descriptions

Descriptions of Triad Magnetics F-301X provided by its distributors.

Power Transformer 1500Vrms 7.5VA 7 Terminal Wire Lead Flange Mount
TRANSFORMER, CHASSIS MT, PRI: 115/230V, SEC: 2.5V@3A, LEADS
2.5V 3A Single 7.5VA 115V,230V Dual , 71.45mm*41.28mm*41.28mm
POWER XFMR 2.5Vct@3.0A 115/230V CHASSIS MOUNT w/LEADS/F-301X
Power Transformers Chassis, 1 Secondary 2.5Vo, 115/230V, 3A
PWR XFMR LAMINATED 7.5VA CHAS MT
Transformer, Iso, 2.5V, 7.5Va; Chassis Mount Transformer Type:Isolating; Secondary Voltages:2.5V; Power Rating:7.5Va; Frequency Range:50Hz/60Hz; Winding Type:Single Primary, Single Secondary; Current Rating:3A Rohs Compliant: Yes |Triad Magnetics F-301X

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F301X