Triad Magnetics F-1X

Power Transformer 2.5VCT@3.0A 115V Chassis Mount W/LEADS/F-1X Rev Z3
$ 8.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-1X.

IHS

Datasheet1 page7 years ago
Datasheet3 pages0 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-20.65%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsF-301X
Power Transformer 1500Vrms 7.5VA 7 Terminal Wire Lead Flange Mount

Descriptions

Descriptions of Triad Magnetics F-1X provided by its distributors.

POWER TRANSFORMER 2.5VCT@3.0A 115V CHASSIS MOUNT W/LEADS/F-1X REV Z3
Power Transformer 1500Vrms 7.5VA 5 Terminal Wire Lead Flange Mount
Power Transformers 2.5V CT 3A PWR XFMR PRI 115VAC
PWR XFMR LAMINATED 7.5VA CHAS MT
Transformer, Iso, 2.5V, 7.5Va; Chassis Mount Transformer Type:Isolating; Secondary Voltages:2.5V; Power Rating:7.5Va; Frequency Range:60Hz; Winding Type:Single Primary, Single Secondary; Current Rating:3A; Isolation Voltage:1.5Kv Rohs Compliant: Yes |Triad Magnetics F-1X

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F1X