Triad Magnetics F-29U

Power Transformer 3000Vrms 132VA Wire Lead Flange Mount
$ 49.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-29U.

IHS

Datasheet1 page7 years ago
Datasheet3 pages0 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-3.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Triad MagneticsFD8-12
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 12.6 (CT)VAC
Triad MagneticsF-108U
Transformer; 96VA; Chassis; Pri:115/230VAC; Sec:Ser 24VCT, Par 12V; Sec:Ser 4A, Par 8A
Triad MagneticsF8-12
TRANSFORMER, POWER, CONFIG BOBBIN, 1, FREQ 50/60HZ, PRI 115VAC, SEC 12.6 (CT)VAC
Triad MagneticsF-221U
Power Transformer 1500Vrms 96VA 4 Terminal Wire Lead Flange Mount

Descriptions

Descriptions of Triad Magnetics F-29U provided by its distributors.

Power Transformer 3000Vrms 132VA Wire Lead Flange Mount
POWER TRANSFORMER 12.0V AT 11.0A 115V CHASSIS MOUNT W/LEADS:
10V,11V,12V 11A Single 132VA 115V Single , 88.9mm*85.73mm*104.77mm
Power Transformers 12/11/10 CT 11A
PWR XFMR LAMINATED 132VA CHAS MT
Power Transformer; Transformer Type:Power; Output Voltage:12V; Power Rating:132W; Leaded Process Compatible:No; Mounting Type:Chassis; Output Current:11A; Peak Reflow Compatible (260 C):No; Series:F; Supply Voltage:115V ;RoHS Compliant: Yes

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F29U