Triad Magnetics F-26X

Transformer, Power, Bobbin, 1, Freq 50/60HZ, Pri 115VAC, Sec 12.6 (ct)vac, Ul
$ 16.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-26X.

IHS

Datasheet1 page7 years ago
Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsF6-10
TRANSFORMER, POWER, CONFIG BOBBIN, 1, FREQ 50/60HZ, PRI 115VAC, SEC 10 (CT)VAC
Triad MagneticsVPL24-1100
VPL Series 25 VA 2.08 A Dual Bobbin Insulated Chassis Mount Power Transformer
Triad MagneticsFD6-12
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 12.6 (CT)VAC

Descriptions

Descriptions of Triad Magnetics F-26X provided by its distributors.

TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115VAC, SEC 12.6 (CT)VAC, UL
Power Transformer 1500Vrms 31.5VA 5 Terminal Wire Lead Flange Mount
12.6V 2.5A Single 31.5VA 115V Single , 93.65mm*50.8mm*57.94mm
POWER XFMR 12.6Vct@2.5A 115V CHASSIS MOUNT w/LEADS
Power Transformers PWR TRANS 12.6CT 2.5
PWR XFMR LAMINATED 31.5VA CHAS
Power Transformer; Transformer Type:Power; Output Voltage:12.6V; Drop Ship:Yes; Leaded Process Compatible:Yes; Output Current:2.5A; Peak Reflow Compatible (260 C):Yes; Series:F; Supply Voltage:115V; Transformer Mounting:Chassis ;RoHS Compliant: Yes

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F26X