Triad Magnetics FD6-12

Transformer, Power, Bobbin, 1, Freq 50/60HZ, Pri 115/230VAC, Sec 12.6 (ct)vac
$ 11.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics FD6-12.

IHS

Datasheet1 page6 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

element14 APAC

Agility

Inventory History

3 month trend:
-1.54%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2012-11-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsF6-10
TRANSFORMER, POWER, CONFIG BOBBIN, 1, FREQ 50/60HZ, PRI 115VAC, SEC 10 (CT)VAC
Triad MagneticsF6-12
TRANSFORMER, 30VA, CHASSIS, PRI:115V, 50/60HZ, SEC:12.6VCT, SEC:2.5A, SOLDER LUG
Triad MagneticsFD6-16
Transformer;30VA;Chassis;Pri:115/230V;Sec:16VCT;Sec:2A;Solder Lug;50/60Hz

Descriptions

Descriptions of Triad Magnetics FD6-12 provided by its distributors.

TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 12.6 (CT)VAC
Power Transformer 2500VAC 30VA 7 Terminal Quick Connect Flange Mount
FD6 Series 30VA; Chassis; Pri: 115/230V; Sec: 120VCT; Sec: 0.25A; 50/60Hz
12.6V 2.5A Single 30VA 115V,230V Dual , 82.55mm*42.85mm*49.2mm
POWER XFMR 12.6Vct@2.5A UL/cUL 115V/230 QUICK PACK w/LUGS/F
Power Transformers Chassis Mount, 30VA 12.6Vo, 115/230Vin
Split Bobbin Power Transformer, 30VA
Transformers 12.6VCT@2.5A DL PRI 115/230V
PWR XFMR LAMINATED 30VA CHAS MT
Transformer, Iso, 12.6V, 30Va; Chassis Mount Transformer Type:Split Bobbin; Secondary Voltages:12.6V; Power Rating:30Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Single Secondary; Current Rating:2.5A Rohs Compliant: Yes |Triad Magnetics FD6-12

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG