Triad Magnetics F-212Z

Transformer; 24VA; Chassis; Pri: 115/230V; Sec: Ser 48VCT, Par 24VCT; Lug; 50/60Hz
$ 15.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-212Z.

IHS

Datasheet1 page6 years ago
Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsF6-24
TRANSFORMER, POWER, CONFIG BOBBIN, 1, FREQ 50/60HZ, PRI 115VAC, SEC 24 (CT)VAC
Triad MagneticsFD6-24
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 24 (CT)VAC
Triad MagneticsF-45X
Power Transformer 1500Vrms 24VA 5 Terminal Wire Lead Flange Mount

Descriptions

Descriptions of Triad Magnetics F-212Z provided by its distributors.

Transformer; 24VA; Chassis; Pri:115/230V; Sec:Ser 48VCT, Par 24VCT; Lug; 50/60Hz
Power Transformer 1500Vrms 24VA 8 Terminal Solder Flange Mount
POWER XFMR 48.0Vct@0.500A 115/230V CHASSIS MOUNT w/LUGS
Power Transformers XFRMR 24/48V SEC
PWR XFMR LAMINATED 24VA CHAS MT
Bobbins Transformer; Output Current:1A; Output Voltage:24V; Supply Voltage:230V; Power Rating:24VA; Series:F; Transformer Type:Power; Transformer Mounting:Chassis; Current Rating:0.50 Series/1 Prllel A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F212Z