Triad Magnetics F-152XP

7.5V(Parallel), 15V(Series) 1A, 500mA Dual 7.5VA 115V Single DIP 71.42mm*37.29mm*41.28mm
$ 7.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-152XP.

IHS

Datasheet1 page6 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Future Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-10.09%

CAD Models

Download Triad Magnetics F-152XP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsF-14X
Power Transformer 2500Vrms 7.56VA 5 Terminal Wire Lead Flange Mount

Descriptions

Descriptions of Triad Magnetics F-152XP provided by its distributors.

7.5V(Parallel),15V(Series) 1A,500mA Dual 7.5VA 115V Single DIP 71.42mm*37.29mm*41.28mm
Power Transformer 1500Vrms 7.5VA 6 Terminal PC Pin Flange Mount/Through Hole
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115VAC, SEC 7.5/15VAC, PCB, UL
Encapsulated/Pc Board Transformer; Pcb Transformer Type:Bobbin; Secondary Voltages:7.5V, 15V; Power Rating:7.5Va; Frequency Range:50Hz/60Hz; Winding Type:Single Primary, Dual Secondary; Current Rating:1A; Isolation Voltage:1.5Kv Rohs Compliant: Yes |Triad Magnetics F-152XP

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F152XP